Cart

BD18KA5WF-E2

ROHM BD18KA5WF-E2

image shown is a representation only

ROHM

LDO VREG 1.8V 0.5A 1% SOP8
Supplier: ROHM
Matchcode: BD18KA5WF-E2
Rutronik No.: ICSPR9166
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
Please login
0.6895 $
1,723.75 $

Prices

2,500 0.6895 $
5,000 0.5258 $
7,500 0.4827 $
10,000 0.4654 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
1,8 V
Output current
0,5 A
Tolerance
1 %
Op.Temp R.min
-40 °C
Op.Temp R.max
105 °C
Input Voltage
5,5 V
Dropout Voltage
1100 mV
Shutdown
YES
Overtemp.prot.
YES
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?