Cart

BD1020HFV-TR

ROHM

Temperature Monitor Isolated
Supplier: ROHM
Matchcode: BD1020HFV-TR
Rutronik No.: ICENVI1159
Unit Pack: 3000
MOQ: 3000
package: HVSOF6
Packaging: REEL
Please login
0.2697 $
809.10 $

Prices

3,000 0.2697 $
6,000 0.2571 $
9,000 0.2481 $
12,000 0.2337 $
15,000 0.2211 $

Parameter

Top(min)
-30 °C
Top(max)
100 °C
Package
HVSOF6
Automotive
NO
Vcc(max)
5.5 V
Type
TEMPERATUR
Vcc(min)
2.4 V
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?