Cart

BD00KA5WFP-E2

ROHM

LDO VREG ADJ 0.5A TO252-5
Supplier: ROHM
Matchcode: BD00KA5WFP-E2
Rutronik No.: ICSPR8952
Unit Pack: 2000
MOQ: 2000
package: DPAK-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3241 $
648.20 $

Prices

2,000 0.3241 $
4,000 0.3076 $
8,000 0.3021 $
10,000 0.2967 $

Parameter

Mode
ADJ
Output Voltage
1,25-15 V
Output current
0.5 A
Input Voltage
5.5 V
Package
DPAK-5
Automotive
NO
Dropout Voltage
1100 mV
Op.Temp R.min
-40 °C
Tolerance
1 %
Op.Temp R.max
105 °C
Shutdown
YES
Overtemp.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?