Cart

BC848BWT106

ROHM

NPN TRANSISTOR 30V 0,1V SOT323
Supplier: ROHM
Matchcode: BC848BW
Rutronik No.: TDSTD8983
Unit Pack: 3000
MOQ: 6000
package: SOT323
Packaging: REEL
On request
0.0519 $
311.40 $

Prices

6,000 0.0519 $
12,000 0.0495 $
18,000 0.044 $
30,000 0.0411 $

Parameter

Package
SOT323
Polarisation
NPN
I(C)
0.1 A
V(CEO)
30 V
Current gain
200
P(tot)
0.2 W
V(CBO)
30 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?