Cart

BC847BHZGT116

ROHM BC847BHZGT116

image shown is a representation only

ROHM

NPN TRANSISTOR 45V 0,1V SOT23
Supplier: ROHM
Matchcode: BC847BHZG
Rutronik No.: TDSTD8694
Unit Pack: 3000
MOQ: 6000
package: SOT23
Packaging: REEL
On request
0.0315 $
189.00 $

Prices

6,000 0.0315 $
12,000 0.03 $
18,000 0.0271 $
36,000 0.0249 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.1 A
V(CEO)
45 V
P(tot)
0.2 W
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Thailand
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?