Cart

BAW56HMT116

ROHM BAW56HMT116

image shown is a representation only

ROHM

SI-DOUBLEDIODE 100V 0,5A SOT23
Supplier: ROHM
Matchcode: BAW56HM
Rutronik No.: DSGL6430
Unit Pack: 3000
MOQ: 9000
package: SOT23
Packaging: REEL
Please login
0.0168 $
151.20 $

Prices

9,000 0.0168 $
27,000 0.0159 $
36,000 0.0151 $

Parameter

V(RRM)
100 V
IF(AV)
0.5 A
I(FSM)
40 A
V(F)
1.25 V
trr
4 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
High
Mounting
SMD
Automotive
NO
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?