Cart

BAW56HMFHT116

ROHM BAW56HMFHT116

image shown is a representation only

ROHM

SI-DOUBLEDIODE (AEC-Q101) SOT23
Supplier: ROHM
Matchcode: BAW56HMFH
Rutronik No.: DSGL5897
Unit Pack: 3000
MOQ: 9000
package: SOT23
Packaging: REEL
Please login
0.0185 $
166.50 $

Prices

9,000 0.0185 $
27,000 0.0175 $
36,000 0.0167 $

Parameter

V(RRM)
75 V
Mounting
SMD
Automotive
AEC-Q(101)
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?