Cart

BAV99T116

ROHM BAV99T116

image shown is a representation only

ROHM

SI-DOUBLEDIODE 0,215A 70V SOT23
Supplier: ROHM
Matchcode: BAV99
Rutronik No.: DSGLS6857
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.07 $
210.00 $

Prices

3,000 0.07 $
9,000 0.0649 $
15,000 0.0589 $

Parameter

V(RRM)
70 V
IF(AV)
0.215 A
I(FSM)
0.45 A
V(F)
1.25 V
trr
4 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
DUAL
Package
SOT23
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?