Cart

BAV70T216

ROHM BAV70T216

image shown is a representation only

ROHM

SI-DOUBLEDIODE 0,215A 70V SOT23
Supplier: ROHM
Matchcode: BAV70
Rutronik No.: DSGLS6863
Unit Pack: 10000
MOQ: 10000
package: SOT23
Packaging: REEL
Please login
Obsolete Part
Supplier Last Time Buy: 03/31/2020
0.0601 $
601.00 $

Prices

10,000 0.0601 $
20,000 0.0576 $
30,000 0.0563 $
40,000 0.0533 $
60,000 0.0507 $
Article with this quantity is not orderable.

Parameter

V(RRM)
70 V
IF(AV)
0.215 A
I(FSM)
0.45 A
V(F)
1.25 V
trr
4 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
DUAL
Automotive
NO
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?