Cart

BAV70HMFHT116

ROHM BAV70HMFHT116

image shown is a representation only

ROHM

SI-DOUBLEDIODE (AEC-Q101) SOT23
Supplier: ROHM
Matchcode: BAV70HMFH
Rutronik No.: DSGLS7539
Unit Pack: 3000
MOQ: 9000
package: SOT23
Packaging: REEL
Please login
0.0153 $
137.70 $

Prices

9,000 0.0153 $
27,000 0.0145 $
36,000 0.0138 $

Parameter

V(RRM)
90 V
IF(AV)
0.215 A
I(FSM)
0.45 A
V(F)
0.715 V
trr
4 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
DUAL
Automotive
AEC-Q(101)
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?