BAT54HMFHT116

image shown is a representation only
Supplier: ROHM
Matchcode: BAT54HMFH
Rutronik No.: DSKY4620
Unit Pack: 3000
MOQ: 9000
package: SOT23
Packaging: REEL
Parameter
- V(RRM)
- 30 V
- Configuration
- SINGLE
- I(F)per diode
- 0.2 A
- V(F)
- 0.8 V
- Mounting
- SMT
- Technology
- Schottky
- Automotive
- AEC-Q(101)
- Package
- SOT23
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 101 weeks