Cart

BAS40HMFHT116

ROHM BAS40HMFHT116

image shown is a representation only

ROHM

SCHOTTKY-DIODE 0,12A 40V SOT23
Supplier: ROHM
Matchcode: BAS40HMFH
Rutronik No.: DSKY4666
Unit Pack: 3000
MOQ: 9000
package: SOT23
Packaging: REEL
Please login
0.0158 $
142.20 $

Prices

9,000 0.0158 $
27,000 0.015 $
36,000 0.0142 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
0.12 A
Mounting
SMT
Technology
Schottky
Automotive
AEC-Q(101)
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?