Cart

BAS40-05HMFHT116

ROHM BAS40-05HMFHT116

image shown is a representation only

ROHM

SCHOTTKY-DIODE 0,12A 40V SOT23
Supplier: ROHM
Matchcode: BAS40-05 AUTOMOTIVE
Rutronik No.: DSKY4952
Unit Pack: 3000
MOQ: 9000
package: SOT23
Packaging: REEL
On request
0.0154 $
138.60 $

Prices

9,000 0.0154 $
27,000 0.0145 $
36,000 0.0138 $

Parameter

V(RRM)
40 V
Configuration
CommonCath
I(F)per diode
0.12 A
V(F)
0.38 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
0.6 A
Automotive
AEC-Q(101)
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
South Korea
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?