Cart

BAS21HMFHT116

ROHM BAS21HMFHT116

image shown is a representation only

ROHM

SI-DIODE 200V (AEC-Q101)SOT23
Supplier: ROHM
Matchcode: BAS21HMFH
Rutronik No.: DSGL5896
Unit Pack: 3000
MOQ: 9000
package: SOT23
Packaging: REEL
Please login
0.0183 $
164.70 $

Prices

9,000 0.0183 $
27,000 0.0173 $
36,000 0.0165 $

Parameter

V(RRM)
200 V
IF(AV)
0.2 A
Automotive
AEC-Q(101)
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
South Korea
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?