Cart

BA7812CP-E2

ROHM BA7812CP-E2

image shown is a representation only

ROHM

VREG. POS 12V 1A TO220
Supplier: ROHM
Matchcode: L7812CP-E2
Rutronik No.: ICSPR9634
Unit Pack: 50
MOQ: 500
package: TO220
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.1853 $
92.65 $

Prices

500 0.1853 $
1,000 0.182 $
2,000 0.1787 $
5,000 0.1754 $

Parameter

Mode
POS
Output voltage
12 V
Output current
1 A
Input voltage
40 V
Automotive
NO
Package
TO220
Dropout voltage
2000 mV
Quiescent curre
6.0 mA
Tolerance
4 %
Op.temp.R.max
85 °C
Overtemp.prot.
YES
Op.temp.R.min
-40 °C
ShortCirc.Proof
YES
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LINEAR
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?