Cart

BA6920FP-YBZE2

ROHM

H-Br 1.0A 36V HSOP-25 SMD
Supplier: ROHM
Matchcode: BA6920FP-YBZE2
Rutronik No.: ICMOT5126
Unit Pack: 2000
MOQ: 2000
package: HSOP25
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.52 $
3,040.00 $

Prices

2,000 1.52 $
6,000 1.39 $

Parameter

Type
H-Br
I(out)
0.8 A
U(min)
6.5 V
Automotive
NO
Package
HSOP25
T(max)
85 °C
Mounting
SMD
T(min)
-30 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?