Cart

BA6287F-E2

ROHM BA6287F-E2

image shown is a representation only

ROHM

H-Br 1.0A 18V SO-8 SMD
Supplier: ROHM
Matchcode: BA6287F-E2
Rutronik No.: ICMOT4397
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.32 $
3,300.00 $

Prices

2,500 1.32 $
5,000 1.20 $

Parameter

Type
H-Br
Automotive
NO
Package
SO-8
T(max)
75 °C
Mounting
SMD
T(min)
-20 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?