Cart

BA2903YFVM-CTR

ROHM BA2903YFVM-CTR

image shown is a representation only

ROHM

2xComp 1.3µs MSOP8 SMD
Supplier: ROHM
Matchcode: BA2903YFVM-CTR
Rutronik No.: ICKOMP4726
Unit Pack: 3000
MOQ: 3000
package: MSOP8
Packaging: REEL
Please login
0.3083 $
924.90 $

Prices

3,000 0.3083 $
6,000 0.2915 $
9,000 0.2887 $
12,000 0.2859 $

Parameter

Channels
2
R2R
No
Input offset
2 mV
Input bias
50 pA
Icc/ Channel
600 µA
Response time
1.3 µs
Vcc(min)
2 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
11.6 mm²
Automotive
AEC-Q(100)
Package
MSOP8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?