Cart

BA2903SF-E2

ROHM BA2903SF-E2

image shown is a representation only

ROHM

2xComp 1.3µs SO8 SMD
Supplier: ROHM
Matchcode: BA2903SF-E2
Rutronik No.: ICKOMP4619
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Please login
0.1279 $
319.75 $

Prices

2,500 0.1279 $
5,000 0.1255 $
7,500 0.1244 $
10,000 0.1232 $
12,500 0.1209 $

Parameter

Channels
2
R2R
No
Input offset
2 mV
Input bias
50 pA
Response time
1.3 µs
Vcc(min)
2 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
105 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?