Cart

BA17805T

ROHM BA17805T

image shown is a representation only

ROHM

VREG. POS 5V 1A 4% TO220FP
Supplier: ROHM
Matchcode: BA17805T
Rutronik No.: ICSPR6939
Unit Pack: 50
MOQ: 500
package: TO220
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.2866 $
143.30 $

Prices

500 0.2866 $
1,000 0.282 $
2,000 0.2764 $
4,000 0.2713 $

Parameter

Mode
POS
Output voltage
5 V
Output current
1 A
Input voltage
25 V
Automotive
NO
Package
TO220
Dropout voltage
6000 mV
Quiescent curre
6.0 mA
Tolerance
4 %
Op.temp.R.max
85 °C
Op.temp.R.min
-40 °C
ShortCirc.Proof
YES
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LINEAR
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?