Cart

99345-E1664

ROHM

MCR01MZPIF8061
Supplier: ROHM
Matchcode: RC04028,06K1%
Rutronik No.: WRC51426
Unit Pack: 10000
MOQ: 30000
package: 0402
Packaging: REEL
Please login
0.002 $
60.00 $

Prices

30,000 0.002 $
60,000 0.0019 $
90,000 0.0018 $
Article with this quantity is not orderable.

Parameter

Resistor value
8,06K Ω
Package
0402
Res.tolerance
1 %
Power rating
0.063 W
Temp.coeff.
100 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?