Cart

99330-E0069

ROHM

NPN TRANSISTOR 50V 0,15A HFE120
Supplier: ROHM
Matchcode: 2SC4617TLQ
Rutronik No.: TDSTD7663
Unit Pack: 3000
MOQ: 6000
package: EMT3
Packaging: REEL
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.039 $
234.00 $

Prices

6,000 0.039 $
12,000 0.0371 $
18,000 0.0336 $
30,000 0.0308 $

Parameter

Package
EMT3
Polarisation
NPN
I(C)
0.15 A
V(CEO)
50 V
Current gain
120
P(tot)
0.15 W
V(CBO)
60 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Thailand
ABC-Code
C
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?