Cart

99322-00279

ROHM 99322-00279

image shown is a representation only

ROHM

99322-00279 HSS 100mOhm SO8 SMD
Supplier: ROHM
Matchcode: BD6519FJ-E2
Rutronik No.: ICIFP44524
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6833 $
1,708.25 $

Prices

2,500 0.6833 $
5,000 0.6722 $
7,500 0.6611 $
Obsolete article with this quantity is not orderable.

Parameter

Automotive
NO
Mounting
SMD
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-40 °C
T(j,max)
85 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?