Cart

2SK3065T100

ROHM

N-CHAN.MOS-FET+ESD 2A 60V MPT3
Supplier: ROHM
Matchcode: 2SK3065T100
Rutronik No.: TMOSS6684
Unit Pack: 1000
MOQ: 1000
package: MPT3
Packaging: REEL
Please login
0.1696 $
169.60 $

Prices

1,000 0.1696 $
2,000 0.1599 $
3,000 0.1502 $
5,000 0.1357 $
7,000 0.1308 $

Parameter

Configuration
N-CH
V(DS)
60 V
I(D)at Tc=25°C
2 A
RDS(on)at 10V
250 mOhm
P(tot)
0.5 W
Fast bodydiode
NO
Automotive
NO
Package
MPT3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
South Korea
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?