Cart

2SD2098T100R

ROHM

NPN TRANSISTOR 20V 5A HFE180-39
Supplier: ROHM
Matchcode: 2SD2098T100R
Rutronik No.: TDSTD6779
Unit Pack: 1000
MOQ: 1000
package: MPT3
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2979 $
297.90 $

Prices

1,000 0.2979 $
2,000 0.277 $
3,000 0.2636 $
4,000 0.2383 $
7,000 0.2189 $

Parameter

Package
MPT3
Polarisation
NPN
I(C)
5 A
V(CEO)
20 V
Current gain
180
P(tot)
0.5 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Thailand
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?