Cart

2SD1980TL

ROHM 2SD1980TL

image shown is a representation only

ROHM

NPN DARLINGTON 100V 2A 10W CPT3
Supplier: ROHM
Matchcode: 2SD1980TL
Rutronik No.: TDSTD5932
Unit Pack: 2500
MOQ: 2500
package: TO252
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2845 $
711.25 $

Prices

2,500 0.2845 $
5,000 0.2663 $
7,500 0.2436 $

Parameter

Package
TO252
Polarisation
NPN
I(C)
2 A
V(CEO)
100 V
Current gain
1000
P(tot)
10 W
V(CBO)
100 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?