Cart

2SD1898T100R

ROHM

NPN TRANSISTOR 80V 1A 0,5W MPT3
Supplier: ROHM
Matchcode: 2SD1898T100R
Rutronik No.: TDSTD8074
Unit Pack: 1000
MOQ: 1000
package: MPT3
Packaging: REEL
Please login
0.2447 $
244.70 $

Prices

1,000 0.2447 $
2,000 0.2275 $
3,000 0.2165 $
5,000 0.1957 $
7,000 0.1798 $

Parameter

Package
MPT3
Polarisation
NPN
I(C)
1 A
V(CEO)
80 V
Current gain
180
P(tot)
0.5 W
V(CBO)
120 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
South Korea
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?