Cart

2SD1782KT146R

ROHM

NPN TRANSISTOR 80V 0,5A SMT3
Supplier: ROHM
Matchcode: 2SD1782KT146R
Rutronik No.: TDSTD8227
Unit Pack: 3000
MOQ: 3000
package: SMT3
Packaging: REEL
Please login
0.1632 $
489.60 $

Prices

3,000 0.1632 $
6,000 0.1517 $
9,000 0.1444 $
12,000 0.1305 $
15,000 0.1199 $

Parameter

Package
SMT3
Polarisation
NPN
I(C)
0.5 A
V(CEO)
80 V
Current gain
180
P(tot)
0.2 W
V(CBO)
80 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?