Cart

2SCR523MT2L

ROHM

NPN TRANSISTOR 50V 0,1A VMT3
Supplier: ROHM
Matchcode: 2SCR523M
Rutronik No.: TDSTD8968
Unit Pack: 8000
MOQ: 8000
package: VMT3
Packaging: REEL
Please login
0.0331 $
264.80 $

Prices

8,000 0.0331 $
16,000 0.0308 $
24,000 0.0293 $
40,000 0.0265 $
56,000 0.0243 $

Parameter

Package
VMT3
Polarisation
NPN
I(C)
0.1 A
V(CEO)
50 V
Current gain
12
P(tot)
0.15 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Thailand
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?