Cart

2SCR523EBTL

ROHM

NPN TRANSISTOR 50V 0,1A EMT3F
Supplier: ROHM
Matchcode: 2SCR523EB
Rutronik No.: TDSTD8811
Unit Pack: 3000
MOQ: 9000
package: EMT3F
Packaging: REEL
Please login
0.025 $
225.00 $

Prices

9,000 0.025 $
27,000 0.022 $
36,000 0.0207 $

Parameter

Package
EMT3F
Polarisation
NPN
I(C)
0.1 A
V(CEO)
50 V
Current gain
120
P(tot)
0.15 W
V(CBO)
55 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Thailand
ABC-Code
C
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?