Cart

2SCR513PFRAT100

ROHM 2SCR513PFRAT100

image shown is a representation only

ROHM

NPN TRANSISTOR 50V 1A SOT-89
Supplier: ROHM
Matchcode: 2SCR513PFRAT100
Rutronik No.: TDSTD8989
Unit Pack: 1000
MOQ: 1000
package: SOT-89
Packaging: REEL
Please login
0.2385 $
238.50 $

Prices

1,000 0.2385 $
2,000 0.2217 $
3,000 0.211 $
5,000 0.1907 $
7,000 0.1752 $

Parameter

Package
SOT-89
Polarisation
NPN
I(C)
1 A
V(CEO)
50 V
Current gain
450
P(tot)
0.5 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Thailand
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?