Cart

2SC5663T2L

ROHM

NPN TRANSISTOR 12V 0,5A VMT3
Supplier: ROHM
Matchcode: 2SC5663
Rutronik No.: TDSTD8199
Unit Pack: 8000
MOQ: 8000
package: VMT3
Packaging: REEL
Please login
0.1066 $
852.80 $

Prices

8,000 0.1066 $
16,000 0.0991 $
24,000 0.0943 $
40,000 0.0853 $
56,000 0.0783 $

Parameter

Package
VMT3
Polarisation
NPN
I(C)
0.5 A
V(CEO)
12 V
Current gain
270
P(tot)
0.15 W
V(CBO)
15 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?