Cart

2SC5662T2LP

ROHM

NPN TRANSISTOR 11V 0,05A VMT3
Supplier: ROHM
Matchcode: 2SC5662
Rutronik No.: TDSTD6852
Unit Pack: 8000
MOQ: 8000
package: VMT3
Packaging: REEL
Please login
0.1452 $
1,161.60 $

Prices

8,000 0.1452 $
16,000 0.135 $
24,000 0.1285 $
32,000 0.1067 $

Parameter

Package
VMT3
Polarisation
NPN
I(C)
0.05 A
V(CEO)
11 V
Current gain
180
P(tot)
0.15 W
V(CBO)
20 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
South Korea
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?