Cart

2SC5658T2LR

ROHM

NPN TRANSISTOR 50V 0,15A HFE180
Supplier: ROHM
Matchcode: 2SC5658T2LR
Rutronik No.: TDSTD6584
Unit Pack: 8000
MOQ: 8000
package: VMT3
Packaging: REEL
Please login
0.0476 $
380.80 $

Prices

8,000 0.0476 $
16,000 0.0443 $
24,000 0.0422 $
32,000 0.0381 $
48,000 0.035 $

Parameter

Package
VMT3
Polarisation
NPN
I(C)
0.15 A
V(CEO)
50 V
Current gain
180
P(tot)
0.15 W
V(CBO)
60 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
South Korea
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?