Cart

2SC4617EBTLR

ROHM

NPN TRANSISTOR 50V 0,15A EMT3
Supplier: ROHM
Matchcode: 2SC4617EBTLR
Rutronik No.: TDSTD9134
Unit Pack: 3000
MOQ: 6000
package: EMT3
Packaging: REEL
Please login
0.036 $
216.00 $

Prices

6,000 0.036 $
12,000 0.0343 $
18,000 0.031 $
30,000 0.0285 $

Parameter

Package
EMT3
Polarisation
NPN
I(C)
0.15 A
V(CEO)
50 V
Current gain
180
P(tot)
0.15 W
V(CBO)
60 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85412900000
Country
Thailand
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?