Cart

2SC4102U3HZGT106R

ROHM

NPN TRANSISTOR 120V 0,05A UMT3
Supplier: ROHM
Matchcode: 2SC4102U3HZGT106R_
Rutronik No.: TDSTD9093
Unit Pack: 3000
MOQ: 3000
package: UMT3
Packaging: REEL
Please login
0.1444 $
433.20 $

Prices

3,000 0.1444 $
6,000 0.1343 $
9,000 0.1278 $
12,000 0.1155 $
18,000 0.1061 $

Parameter

Package
UMT3
Polarisation
NPN
I(C)
0.05 A
V(CEO)
120 V
Current gain
180
P(tot)
0.2 W
V(CBO)
120 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?