2SC4102T106S

Supplier: ROHM
Matchcode: 2SC4102T106S
Rutronik No.: TDSTD7762
Unit Pack: 3000
MOQ: 3000
package: UMT3
Packaging: REEL
Parameter
- Package
- UMT3
- Polarisation
- NPN
- I(C)
- 0.05 A
- V(CEO)
- 120 V
- Current gain
- 270
- P(tot)
- 0.2 W
- V(CBO)
- 120 V
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- ABC-Code
- C
- Supplier Lead time
- 10 weeks