Cart

2SC4097T106Q

ROHM

NPN TRANSISTOR 32V 0,05A UMT3
Supplier: ROHM
Matchcode: 2SC4097T106Q
Rutronik No.: TDSTD7370
Unit Pack: 3000
MOQ: 3000
package: UMT3
Packaging: REEL
Please login
0.078 $
234.00 $

Prices

3,000 0.078 $
6,000 0.0725 $
9,000 0.069 $
15,000 0.063 $
24,000 0.0573 $

Parameter

Package
UMT3
Polarisation
NPN
I(C)
0.05 A
V(CEO)
32 V
Current gain
120
P(tot)
0.2 W
V(CBO)
40 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?