Cart

2SC4082T106P

ROHM

NPN TRANSISTOR 20V 0,05A UMT3
Supplier: ROHM
Matchcode: 2SC4082T106P
Rutronik No.: TDSTD8852
Unit Pack: 3000
MOQ: 3000
package: UMT3
Packaging: REEL
Please login
0.0868 $
260.40 $

Prices

3,000 0.0868 $
6,000 0.0807 $
9,000 0.0768 $
15,000 0.0694 $
21,000 0.0638 $

Parameter

Package
UMT3
Polarisation
NPN
I(C)
0.05 A
V(CEO)
20 V
P(tot)
0.2 W
V(CBO)
30 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?