Cart

2SC3906KT146R

ROHM

NPN TRANSISTOR 120V 50A SMT3HP
Supplier: ROHM
Matchcode: 2SC3906
Rutronik No.: TDSTD9221
Unit Pack: 3000
MOQ: 3000
package: SMT3
Packaging: REEL
Please login
0.057 $
171.00 $

Parameter

Package
SMT3
Polarisation
NPN
I(C)
0.05 A
V(CEO)
120 V
P(tot)
1 W
V(CBO)
100 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Philippines
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?