Cart

2SB1260T100R

ROHM 2SB1260T100R

image shown is a representation only

ROHM

PNP TRANS.80V HFE180-390 MPT3
Supplier: ROHM
Matchcode: 2SB1260T100R
Rutronik No.: TDSTD8661
Unit Pack: 1000
MOQ: 1000
package: SOT89
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1399 $
139.90 $

Prices

1,000 0.1399 $
3,000 0.13 $
8,000 0.112 $

Parameter

Package
SOT89
Polarisation
PNP
I(C)
1 A
V(CEO)
80 V
Current gain
180
P(tot)
0.5 W
V(CBO)
80 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Japan
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?