Cart

2SB1198KT146Q

ROHM

PNP TRANSISTOR 80V 0,5A SMT3
Supplier: ROHM
Matchcode: 2SB1198KT146Q
Rutronik No.: TDSTD9180
Unit Pack: 3000
MOQ: 3000
package: SMT3
Packaging: REEL
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.121 $
363.00 $

Prices

3,000 0.121 $
6,000 0.1125 $
9,000 0.1071 $
12,000 0.0968 $
21,000 0.0889 $

Parameter

Package
SMT3
Polarisation
PNP
I(C)
0.5 A
V(CEO)
80 V
Current gain
120
P(tot)
0.2 W
V(CBO)
80 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?