Cart

2SAR572DGTL

ROHM

PNP SWITCH-TRANSISTOR 30V CPT3
Supplier: ROHM
Matchcode: 2SAR572DG
Rutronik No.: TDSCH5564
Unit Pack: 2500
MOQ: 2500
package: CPT3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.177 $
442.50 $

Prices

2,500 0.177 $
5,000 0.1736 $

Parameter

Polarisation
PNP
V(CB0) I(E)=0
30 V
V(CE0) I(B)=0
30 V
I(C) max
5 A
V(CE) sat
0.2 V
I(sat)
2 A
I(B) sat
0.1 A
P(tot)
10 W
Automotive
NO
Package
CPT3
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?