Cart

2SAR553PT100

ROHM

PNP SWITCH-TRANS.50V 2A MPT3
Supplier: ROHM
Matchcode: 2SAR553P
Rutronik No.: TDSTD8684
Unit Pack: 1000
MOQ: 1000
package: MPT3
Packaging: REEL
Please login
0.21 $
210.00 $

Prices

1,000 0.21 $
2,000 0.1972 $
3,000 0.1877 $
5,000 0.16 $
8,000 0.1558 $

Parameter

Polarisation
PNP
V(CB0) I(E)=0
50 V
V(CE0) I(B)=0
50 V
I(C) max
2 A
V(CE) sat
0.2 V
I(sat)
0.7 A
I(B) sat
0.035 A
P(tot)
0.5 W
Automotive
NO
Package
MPT3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Thailand
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?