Cart

2SAR512PT100

ROHM

PNP SWITCH-TRANS.30V 2A MPT3
Supplier: ROHM
Matchcode: 2SAR512P
Rutronik No.: TDSCH5549
Unit Pack: 1000
MOQ: 1000
package: MPT3
Packaging: REEL
Please login
0.225 $
225.00 $

Prices

1,000 0.225 $
2,000 0.209 $
3,000 0.1989 $
5,000 0.1798 $
8,000 0.1652 $

Parameter

Polarisation
PNP
V(CB0) I(E)=0
30 V
V(CE0) I(B)=0
30 V
I(C) max
2 A
V(CE) sat
0.2 V
I(sat)
0.7 A
I(B) sat
0.035 A
P(tot)
0.5 W
Automotive
NO
Package
MPT3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Thailand
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?