Cart

2SA2088T106Q

ROHM

PNP TRANSISTOR 60V 0,5A UMT3
Supplier: ROHM
Matchcode: 2SA2088T106Q
Rutronik No.: TDSTD8722
Unit Pack: 3000
MOQ: 3000
package: SOT323
Packaging: REEL
Please login
0.1399 $
419.70 $

Prices

3,000 0.1399 $
6,000 0.1301 $
9,000 0.1238 $
12,000 0.1119 $
15,000 0.1028 $

Parameter

Polarisation
PNP
V(CB0) I(E)=0
60 V
V(CE0) I(B)=0
60 V
I(C) max
0.5 A
V(CE) sat
150 V
I(sat)
0.1 A
I(B) sat
0.01 A
P(tot)
0.2 W
Automotive
NO
Package
SOT323
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Thailand
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?