Cart

2SA2029T2L

ROHM

PNP TRANSISTOR 50V 0,15A
Supplier: ROHM
Matchcode: 2SA2029T2L
Rutronik No.: TDSTD8677
Unit Pack: 8000
MOQ: 8000
package: VMT3
Packaging: REEL
Please login
0.0442 $
353.60 $

Prices

8,000 0.0442 $
16,000 0.0411 $
24,000 0.0391 $
32,000 0.0354 $
48,000 0.0325 $

Parameter

Package
VMT3
Polarisation
PNP
I(C)
0.15 A
V(CEO)
50 V
P(tot)
0.15 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Japan
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?