Cart

2SA2018TL

ROHM

PNP TRANSISTOR 12V 0,5A EMT3
Supplier: ROHM
Matchcode: 2SA2018TL
Rutronik No.: TDSTD8307
Unit Pack: 3000
MOQ: 3000
package: EMT3
Packaging: REEL
Please login
0.0919 $
275.70 $

Prices

3,000 0.0919 $
6,000 0.0854 $
9,000 0.0813 $
15,000 0.0735 $
21,000 0.0675 $

Parameter

Package
EMT3
Polarisation
PNP
I(C)
0.5 A
V(CEO)
12 V
Current gain
270
P(tot)
0.15 W
V(CBO)
15 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?