Cart

2SA1952TLQ

ROHM 2SA1952TLQ

image shown is a representation only

ROHM

PNP TRANSISTOR 60V 5A 10W CPT3
Supplier: ROHM
Matchcode: 2SA1952TLQ
Rutronik No.: TDSTD7082
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.73 $
1,825.00 $

Prices

2,500 0.73 $
5,000 0.684 $
7,500 0.6509 $
10,000 0.5406 $

Parameter

Package
DPAK
Polarisation
PNP
I(C)
5 A
V(CEO)
60 V
Current gain
120
P(tot)
10 W
V(CBO)
100 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
South Korea
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?