Cart

99330-E0131

ROHM

PNP TRANSISTOR 50V 0,15A HFE120
Supplier: ROHM
Matchcode: 2SA1774TLQ
Rutronik No.: TDSTD5900
Unit Pack: 3000
MOQ: 3000
package: EMT3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.025 $
75.00 $

Prices

3,000 0.025 $
12,000 0.023 $
39,000 0.0213 $

Parameter

Package
EMT3
Polarisation
PNP
I(C)
0.15 A
V(CEO)
50 V
Current gain
120
P(tot)
0.15 W
V(CBO)
60 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Thailand
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?